XP Power JCD0448S05

DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
$ 18.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0448S05.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerJCD0448S24
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 24 V
XP PowerJCD0448S3V3
Module DC-DC 48VIN 1-OUT 3.3V 1.2A 6W 7-Pin DIP Module
XP PowerJCD0548S05
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 420
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 250
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 3.3; mA. Out: 1000

Descriptions

Descriptions of XP Power JCD0448S05 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
1 5V 72V 36V Through hole mounting 31.8mm*20.3mm*10.4mm
DC/DC CONVERTER, 4W, 5V, DIP-24;
DC/DC CONVERTER, 4W, 5V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 4W; Output Voltage - Output 1: 5V; Output Current - Output 1: 800mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
DC/DC CONVERTER, 4W, 5V, DIP-24; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:36V to 72V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max.:800mA; Output Power Max:4W; DC / DC Converter Case Style:Through Hole; Depth:31.75mm; Width:20.32mm; Height:10.4mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Approval Bodies:EN; DC/DC Converter Mounting:Through Hole; Input Voltage:36V to 72V; Isolation Voltage:1.6kV; Output Current:800mA; Output Voltage:5V; Power Rating:4W; Supply Voltage:48V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers