Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCB0324S15

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

$ 12.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0324S15.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJCB0324S24
Isolated Board Mount Dc/Dc Converter, Di; |Xp Power JCB0324S24
XP PowerJCB0324S09
Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 36V Input
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Murata Power SolutionsNDY2415C
DC/DC Power Supply Single-OUT 15V 0.2A 3W 8-Pin DIP Tube
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Recom PowerREC3-2405SRW/H/B
3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of XP Power JCB0324S15 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP POWER JCB0324S15 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 3 W, 15 V
DC/DC CONVERTER, 3W, SINGLE 15V O/P
DC/DC CONVERTER, 3W, SINGLE 15V O/P; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 200Ma, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:200Ma |Xp Power JCB0324S15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers