Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCB0324S05

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
$ 11.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0324S05.

Newark

Datasheet2 pages4 years ago

TME

element14 APAC

Inventory History

3 month trend:
+28.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJCB0324S24
Isolated Board Mount Dc/Dc Converter, Di; |Xp Power JCB0324S24
XP PowerISR2415A
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerJCE0324S12
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Murata Power SolutionsNDY2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of XP Power JCB0324S05 provided by its distributors.

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 1 Output, 5 V
DC/DC CONVERTER, 3W, ONE 5V O/P; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers