XP Power IZ0512S

XP POWER IZ0512S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 3 W, 12 V
$ 13.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ0512S.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

XP PowerIZ0515S
XP POWER IZ0515S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 3 W, 15 V
XP PowerIZ0505S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Recom PowerRS3-0509D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: +/-09; mA. Out: +/-167
Recom PowerRS3-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
XP PowerITX0505S
XP POWER ITX0505SIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, 6W, 5V, 600mA, -5V, 600mA
Recom PowerRSO-0512D
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 7-Pin SIP Tube

Descriptions

Descriptions of XP Power IZ0512S provided by its distributors.

XP POWER IZ0512S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 3 W, 12 V
CONVERTER, DC/DC, 3W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 125mA; Output Voltage
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = -125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years
CONVERTER, DC/DC, 3W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 9V; Power Rating:3W; Output Current:125mA; Output Current 2:125mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Efficiency:81%; External Depth:9.20mm; External Length / Height:10.66mm; External Width:21.85mm; Input Voltage Max:9.0V; Input Voltage Min:4.5V; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Current + Max:125mA; Output Current - Max:-125mA; Output Ripple Voltage pk-pk:75mV; Output Voltage +:12V; Output Voltage -:-12V; Weight:4.5g

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers