XP Power IV0515SA

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1: 1, 1 W, 1 Output, 15 V
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IV0515SA.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Murata Power SolutionsMEV1S0515SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsNKE0515SC
NKE Series 1 W 5 V Input 15 V Output 3 kVDC Isolated Submini DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 15 V, 67 mA
Murata Power SolutionsMEV1S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IV0515SA provided by its distributors.

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP POWER IV0515SA Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 1 Output, 4.5 V, 5.5 V, 1 W, 15 V
DC-DC Converter, XP Power IV Series, 4.5V~5.5V In, 15V Out, 1W
DC-DC CONVERTER, 1W 3KV ISOLATED SINGLE OUTPUT DC-DC CONVERTER
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
1W 3kV Isolated SGL output DC-DC conv
CONVERTER, DC/DC, 1W, 15V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 66Ma, 15V; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:66Ma |Xp Power IV0515SA

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers