Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ITX4815SA

Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 5-Pin SIP Module
$ 20.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX4815SA.

IHS

Datasheet3 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerITX4809SA
Module DC-DC 48VIN 1-OUT 9V 0.666A 6W 5-Pin SIP Module
XP PowerITX4803SA
Module DC-DC 48VIN 1-OUT 3.3V 1.3A 6W 5-Pin SIP Module
XP PowerITX4824SA
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP

Descriptions

Descriptions of XP Power ITX4815SA provided by its distributors.

Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 5-Pin SIP Module
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 1 Output, 15 V
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated Board Mount DC/DC Converter, SI;
DC/DC Converter Isolated 15V 6W
RS APAC
DC-DC CONVERTER, 6W, 2:1 INPUT, SIP
DC/DC CONVERTER, 6W, 15V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers