XP Power ITX2424SA

Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX2424SA.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
+51.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerITX2409SA
DC-DC Regulated Power Supply Module, 1 Output, 5.994W, Hybrid
XP PowerITX2412SA
1600µF SCP 85% 6W 500mA 12V 1 36V 18V SIP Through hole mounting 21.85mm*11.1mm*9.2mm
XP PowerITX2415SA
Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input
Recom PowerRSO-2405S
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRS-2415S
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Tube
Recom PowerRSO-243.3S
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power ITX2424SA provided by its distributors.

Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP Power DCDCConverter, ITXseries, 18 → 36 V DC input, 24V DC output, 6W
DC-DC CONVERTER, 6W, 2:1 INPUT, SIP
DC/DC CONVERTER, 6W, 24V, 0.25A; No. of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:24V; Output Current - Output 1:250mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 770000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers