XP Power ITX1203SA

Module DC-DC 12VIN 1-OUT 3.3V 1.3A 6W 5-Pin SIP Module
$ 20.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX1203SA.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerITX1209SA
Module DC-DC 12VIN 1-OUT 9V 0.666A 6W 5-Pin SIP Module
XP PowerITX1205SA
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 5-Pin SIP Module
XP PowerITX1224SA
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 1 Output, 24 V
Recom PowerRSO-1209S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 111
Recom PowerRS-1209S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 222
Recom PowerRSO-1209S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 111

Descriptions

Descriptions of XP Power ITX1203SA provided by its distributors.

Module DC-DC 12VIN 1-OUT 3.3V 1.3A 6W 5-Pin SIP Module
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 1 Output, 3.3 V
Isolated Module DC DC Converter 1 Output 3.3V 1.3A 9V - 18V Input
DC-DC Regulated Power Supply Module, 1 Output, 4.29W, Hybrid
XP POWER ITX1203SAIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, Fixed, SIP, 6 W, 3.3 V, 1.3 A
DC/DC CONVERTER, 6W, 3.3V, 1.3A
XP Power DCDC, ITX, 9 ¡ú 18 V , 3.3V , 6W
DC/DC Converter Isolated 3.3V 4.29W
RS APAC
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1.3 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 770000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers