XP Power ISP2412A

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 15.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISP2412A.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaCC1R5-2412SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 12 VDC
TDK-LambdaCC3-2412SR-E
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 8-Pin SMD Module T/R

Descriptions

Descriptions of XP Power ISP2412A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Dc-Dc Converter, Iso Pol, 1 O/p, 2W, 167Ma, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:12V; Output Current - Output 1:167Ma; Output Voltage - Output 2:-; Width:13.7Mm Rohs Compliant: Yes
DC-DC CONVERTER, 2W SURFACE MOUNT, REGULATED

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers