XP Power ISH1215A

DC-DC Regulated Power Supply Module, 1 Output, 1.995W, Hybrid
$ 8.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISH1215A.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+30.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

XP PowerISH1209A
DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
XP PowerISH1212A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISH1205A
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMTU2S1205MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power ISH1215A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.995W, Hybrid
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 2 W, 15 V, 133 Ma Rohs Compliant: Yes |Xp Power ISH1215A
DC-DC CONVERTER, 15V, 0.133A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 133 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 83 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 3500000 / Length mm = 8.3 / Width mm = 12.7 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers