XP Power ISH1209A

DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
$ 8.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISH1209A.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

XP PowerISH1212A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISH1205A
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
XP PowerISH1224A
DC-DC Regulated Power Supply Module, 1 Output, 1.992W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMTU2S1205MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes

Descriptions

Descriptions of XP Power ISH1209A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
DC-DC CONVERTER, 9V, 0.222A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 222mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Dc-Dc Converter, 9V, 0.222A; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:2W; Corriente De Salida Máx.:222Ma |Xp Power ISH1209A
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 222 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 82 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers