XP Power ISE1203A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 5.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE1203A.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

CAD Models

Download XP Power ISE1203A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1205A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1212A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1209A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNTE1212MC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Tube
Murata Power SolutionsNXJ1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R

Descriptions

Descriptions of XP Power ISE1203A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Smd, 1 W, 3.3 V, 303 Ma Rohs Compliant: Yes |Xp Power ISE1203A
DC-DC CONVERTER, 3.3V, 0.303A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 303mA; Output Voltage - O; Available until stocks are exhausted Alternative available
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 303 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 74 / Ripple & Noise (V) mV = 30 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 8.3 / Width mm = 12.7 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers