What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NTE1212MC

Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Tube
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE1212MC.

IHS

Datasheet8 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-27.93%

CAD Models

Download Murata Power Solutions NTE1212MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsMTE1S1212MC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Tube
Murata Power SolutionsMTE1S1215MC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Tube
Murata Power SolutionsMTE1S1209MC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Tube
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Module DC-DC 1-OUT 0.75V to 5V 10A 50W 7-Pin SMD

Descriptions

Descriptions of Murata Power Solutions NTE1212MC provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Tube
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, Surface Mount DIP
CONVERTER, DC/DC, SMD, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Approval Category:CECC00802; Efficiency:78%; External Depth:6.6mm; External Length / Height:12.7mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.8W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc