XP Power IP4805S

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4: 1, 3 W, 2 Output, 5 V
$ 18.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP4805S.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

TME

Farnell

CAD Models

Download XP Power IP4805S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerIT4805S
XP POWER IT4805S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 75 V, 3 W, 5 V
XP PowerIP4815S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
XP PowerIM4805S
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Recom PowerRS-4805DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 18-72; V. Out: +/-05; mA. Out: +/-200

Descriptions

Descriptions of XP Power IP4805S provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 2 Output, 5 V
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC CONVERTER, 3W REG., DUAL OUTPUT, 4:1 INPUT, SIP
DC/DC CONVERTER, 3W, 4:1 I/P5V O/P
DC/DC CONVERTER, 3W, 4: 1 I/P5V O/P; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 300mA; Output Volt
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 300 / Output Voltage 2 V = -5 / Output Current 2 mA = -300 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1700000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers