XP Power IP4815S

DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
$ 18.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP4815S.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

TME

Farnell

CAD Models

Download XP Power IP4815S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIT4815S
XP POWER IT4815S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 75 V, 3 W, 15 V
XP PowerIT4812S
XP POWER IT4812S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 75 V, 3 W, 12 V
Recom PowerRS3-4815DZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 20-60; V. Out: +/-15; mA. Out: +/-100
XP PowerIM4815S
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Recom PowerRS-4815DZ/H3
Module DC-DC 48VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W Medical 7-Pin SIP Tube
Recom PowerRSO-4815DZ/H3
Module DC-DC 48VIN 2-OUT -15V/15V -0.034A/0.034A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IP4815S provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC CONVERTER, 3W REG., DUAL OUTPUT, 4:1 INPUT, SIP
DC/DC CONVERTER, 3W, 4:1 I/P15V O/P
DC/DC CONVERTER, 3W, 4:1 I/P15V O/P; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:3W; Output Voltage:15V; Output Current:100mA; Output Voltage 2:-15V; Output Current 2:-100mA; Supply Voltage:48V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (19-Dec-2011); Mounting Type:Through Hole Technology

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers