XP Power IMM0205D03

Isolated Through Hole DC/DC Converter, Medical, SIP, 2: 1, 2 W, 2 Output, 3.3 V
$ 14.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IMM0205D03.

IHS

Datasheet3 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

XP PowerIMM0205D12
Isolated Through Hole DC/DC Converter, Medical, SIP, 2:1, 2 W, 2 Output, 12 V
XP PowerIMM0205D15
Isolated Through Hole DC/DC Converter, Medical, SIP, 2:1, 2 W, 2 Output, 15 V
XP PowerITW0515S
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin
Recom PowerRS-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerRS-0512D/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-83
Recom PowerRS-0515D/H3
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W Medical 7-Pin SIP Tube

Descriptions

Descriptions of XP Power IMM0205D03 provided by its distributors.

Isolated Through Hole DC/DC Converter, Medical, SIP, 2:1, 2 W, 2 Output, 3.3 V
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
XP Power DCDCConverter, IMMseries, 4.5 → 9 V DC input, ±3.3V DC output, 2W
Dual O/P, Medical DC/DC Converter, SIP-8, Plastic Package, Dual Output
DC-DC Converter, MEDICAL, 2 O/P, 2W; DC / Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage Min:4.5V;
DC-DC CONVERTER, MEDICAL, 2 O/P, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 303mA; Output Voltage - Output 2: -3.3V; Output Current - Output 2: 303mA; Output

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMM0205D03.