Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IML0212S12

XP Power DCDCConverter, IML02series, 10.8 → 13.2 V DC input, 12V DC output, 2W
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IML0212S12.

IHS

Datasheet4 pages4 years ago

element14 APAC

TME

Inventory History

3 month trend:
-42.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsCRV1S1215SC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Murata Power SolutionsNMK1205SAC
NMK Series 2 W 12 V Input 5 V Single Output 3 kV Isolated DC/DC Converter
XP PowerIMA0112S15
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,15V@66.7MA,10.8-13.2V IN, IMA01 SERIES
XP PowerIMA0112S05
Isolated Through Hole DC/DC Converter, Medical, SIP, 1:1, 1 W, 1 Output, 5 V
XP PowerIMA0112S3V3
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,3.3V@300MA,10.8-13.2V IN, IMA01 SERIES
Murata Power SolutionsNXJ1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R

Descriptions

Descriptions of XP Power IML0212S12 provided by its distributors.

XP Power DCDCConverter, IML02series, 10.8 → 13.2 V DC input, 12V DC output, 2W
Isolated Through Hole DC/DC Converter, Medical, SIP, 1:1, 2 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC CONVERTER, THROUGH HOLE, SIP,2W,12V@167MA,10.8-13.2V IN, IML02 SERIES
12Vdc 0.222A, Medical DC/DC Converter, SIP-7, Plastic Package
DC-DC, 2W, SGL Opt, Med Approvals, SIP7
DC-DC CONVERTER, 2W, SIP7, MEDIC
DC-DC CONVERTER, 12V, 0.167A; Power Supply Applications:Medical; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:167mA; Width:9.8mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 167 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 4 / MTBF h = 2500000 / Length mm = 19.5 / Width mm = 9.8 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers