XP Power IM4815SA

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IM4815SA
$ 14.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IM4815SA.

Farnell

Datasheet1 page5 years ago
Datasheet1 page17 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+3.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIM4812SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
Recom PowerRS-4815SZ/H3
Module DC-DC 48VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
Recom PowerRS-4815SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1; V. In: 18-72; V. Out: 15; mA. Out: 134
XP PowerIT4812SA
Cap Cer SMD 1206 100nF 10% 250V X7R T&R, for medical+high quality applications
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of XP Power IM4815SA provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IM4815SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP Power DCDCConverter, IMseries, 18 → 75 V DC input, 15V DC output, 2W
Module DC-DC 48VIN 1-OUT 15V 0.135A 2W 7-Pin SIP
DC-DC CONVERTER, 2W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
CONVERTER, DC/DC 2W, 15V WIDE INPUT
CONVERTER, DC/DC 2W, 15V WIDE INPUT; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 135mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 135 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 12.5 / Width mm = 26 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers