XP Power IE2412S

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE2412S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.07%

CAD Models

Download XP Power IE2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

XP PowerIE2415S
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
XP PowerIL2405S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIE1215S
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input

Descriptions

Descriptions of XP Power IE2412S provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module
XP Power DCDC Converter, IE Series, 21.6-26.4V In, 12V Out, 1W
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 84m;
1W Isolated single output DC-DC converter
CONVERTER, DC/DC, 1W, 12V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers