Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ICH7548WS24

DC-DC Regulated Power Supply Module
$ 104.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ICH7548WS24.

IHS

Datasheet4 pages15 years ago

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerQSB7548S05
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 5V DC output, 75W
XP PowerQSB7548S24
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 24V DC output, 75W
XP PowerQSB7548S12
XP Power DCDCConverter, QSB75series, 18 → 75 V DC input, 12V DC output, 75W
Murata Power SolutionsNCS12S4815C
Module DC-DC 48VIN 1-OUT 15V 0.8A 12W 8-Pin DIP
Advanced EnergyAET01B36-L
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Module DC-DC 1-OUT 15V 0.267A 4W 7-Pin DIP

Descriptions

Descriptions of XP Power ICH7548WS24 provided by its distributors.

DC-DC Regulated Power Supply Module
Power Supply;DC-DC CONVERTER,75W,4:1INPUT
DC-DC CONVERTER, 75W, 4:1 INPUT
Dc/Dc Converter, 75W, 24V, 3.12A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:4:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:3.12A Rohs Compliant: Yes |Xp Power ICH7548WS24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers