Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ICH7548S3V3

Remote On/Off, OVP, SCP 15A 3.3V 1 75V Through hole mounting

$ 92.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ICH7548S3V3.

IHS

Datasheet4 pages14 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
XP PowerICH7548S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, Half Brick, 2:1, 75 W, 1 Output, 5 V
XP PowerICH7548S15
Remote On/Off,OVP,SCP 300KHz(Typ) 200W 5A 15V 1 75V 36V Fixed DIP-9 Through hole mounting
XP PowerICH7548S24
Remote On/Off,OVP,SCP 300KHz(Typ) 200W 3.13A 24V 1 75V 36V Fixed DIP-9 Through hole mounting
Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Murata Power SolutionsNPH10S4805EIC
Module DC-DC 48VIN 1-OUT 5.1V 1.96A 10W 6-Pin DIP Tube

Descriptions

Descriptions of XP Power ICH7548S3V3 provided by its distributors.

Remote On/Off,OVP,SCP 15A 3.3V 1 75V Through hole mounting
DC-DC Regulated Power Supply Module
Dc/Dc Converter, 75W, 3.3V, 15A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:2:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:15A Rohs Compliant: Yes |Xp Power ICH7548S3V3

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers