Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ICH10048WS12

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, Half Brick, 4: 1, 100 W, 1 Output, 12 V
$ 135.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ICH10048WS12.

IHS

Datasheet4 pages14 years ago

element14 APAC

TME

Inventory History

3 month trend:
-35.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerICH10048S05
Module DC-DC 48VIN 1-OUT 5V 20A 200W 9-Pin
XP PowerICH10048S24
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, Half Brick, 2:1, 100 W, 1 Output, 24 V
XP PowerICH10048S3V3
DC-DC Regulated Power Supply Module
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA
Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of XP Power ICH10048WS12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, Half Brick, 4:1, 100 W, 1 Output, 12 V
Remote On/Off,OVP,SCP 8.3A 12V 1 75V Through hole mounting
1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE
DC-DC Regulated Power Supply Module
Power Supply;DC-DC CONVERTER,100W,4:1 INPUT
Dc/Dc Converter, 100W, 12V, 8.3A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:4:1; Output Power Max:100W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:8.3A Rohs Compliant: Yes |Xp Power ICH10048WS12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers