XP Power GCS350PS24

24Vdc 14.6A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 14.6 Amps
$ 148.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power GCS350PS24.

IHS

Datasheet11 pages3 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerGCS350PS56
56Vdc 6.25A, 56V Open Frame Power Supply, Medical and ITE Cerifications, 56 Volts 6.25 Amps
XP PowerGCS350PS15
15Vdc 23.4A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 23.4 Amps
XP PowerGCS350PS12
12Vdc 29.2A, 12V Open Frame Power Supply, Medical and ITE Cerifications, 12 Volts 29.2 Amps
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan
TDK-LambdaLS200-5
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 5V, Option: Internal fan
TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan

Descriptions

Descriptions of XP Power GCS350PS24 provided by its distributors.

24Vdc 14.6A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 14.6 Amps
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 350W @ 15CFM, 200 W
AC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid
AC/DC Power Supply Single-OUT 24V 8.3A 350W 32-Pin
XP Power 350W Switching Power Supply, 24V DC Out, 14.6A, 1 Output
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 350W 24V@8.3A 85-264V INPUT
Switched-Mode Power Supply, ITE and Medical 350W 24V 14.6A
XP POWER GCS350PS24 POWER SUPPLY, AC-DC, 350W, 24V, 8.3A
AC-DC open frame psu, 350W, ind & med
POWER SUPPLY, AC-DC, 350W, 24V, 8.3A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 200W; Power Rating (Forced Cooling): 350W @ 15CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable,
Power Supply, Ac-Dc, 350W, 24V, 8.3A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:350W; Corriente De Salida Máx.:8.3A |Xp Power GCS350PS24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCS350PS24.