Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECS130US12

12Vdc 10.9A, Open Frame Power Supply, Medical & ITE Certifications, 12 Volts 10.9 Amps
$ 83.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECS130US12.

IHS

Datasheet5 pages4 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerECS130US24
XP Power 130WSwitch Mode Power Supply, 24V DC output voltage 5.4Aoutput_current, 1Output point
XP PowerECS100US24
24Vdc 4.2A, Open Frame Power Supply, Medical & ITE Certifications, 24 Volts 4.2 Amps
XP PowerECS100US48
XP Power 100WSwitch Mode Power Supply, 48V DC output voltage 2.1Aoutput_current, 1Output point
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes

Descriptions

Descriptions of XP Power ECS130US12 provided by its distributors.

12Vdc 10.9A, Open Frame Power Supply, Medical & ITE Certifications, 12 Volts 10.9 Amps
XP Power 130WSwitch Mode Power Supply, 12V DC output voltage 10.9Aoutput_current, 1Output point
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 130W @ 10CFM, 100 W
AC-DC Regulated Power Supply Module, 1 Output, 130W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 130W 12V@10.9A 80-264V INPUT
Ac/Dc Open Frame Power Supply, Medical,; |Xp Power ECS130US12
AC/DC Power Supply Single-OUT 12V 10.9A 130W Medical 6-Pin
Switched-Mode Power Supply, ITE and Medical 130W 12V 10.9A
XP POWER ECS130US12AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 80 V, 264 V, 130 W, 12 V, 10.9 A
POWER SUPPLY, AC-DC, MEDICAL, 12V, 10.9A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 100W; Power Rating (Forced Cooling): 130W @ 10CFM; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Adjustab

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers