XP Power ECP60UT03

AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid
$ 50.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP60UT03.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

TME

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerECP60UT04
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 60 W, 85V AC to 264V AC
XP PowerECP60UT02
AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid
XP PowerECP60UT01
AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
TDK-LambdaSCT65
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/0.7A 60W 12-Pin

Descriptions

Descriptions of XP Power ECP60UT03 provided by its distributors.

AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid
POWER SUPPLY AC-DC TRI OUTPUT 60W +5V@7A +24V@1.5A +12V@.3A 85-264V INPUT
AC/DC CONVERTER 5V 24V 12V 60W
XP POWER ECP60UT03 AC/DC Open Frame Power Supply, Adjustable, Fixed, 3 Output, 85 V, 264 V, 60 W, 5 V
POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W
AC/DC, 65W, 2""X4"", TRIPLE OUTPUT
POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 60W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Ou
Power Supply, Ac-Dc, Medical, 3O/P, 60W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:24V; Tensión De Entrada Ac Máx.:264V; Núm. De Salidas:3; Corriente De Salida - Salida 1:7A; Altura:26.3Mm |Xp Power ECP60UT03

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers