XP Power ECP40UT02

XP Power 40W Switching Power Supply, 5V DC, ±15V DC Out, 1.5A, 5A, 500mA, 3 Outputs
$ 49.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP40UT02.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-25.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-12-13

Related Parts

XP PowerECP40UT03
AC-DC Regulated Power Supply Module, 3 Output, 40W
XP PowerECP40UT01
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/2A/0.5A 40W Medical 14-Pin
XP PowerECM40UT33
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 40 W, 90V AC to 264V AC
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of XP Power ECP40UT02 provided by its distributors.

XP Power 40W Switching Power Supply, 5V DC, ±15V DC Out, 1.5A, 5A, 500mA, 3 Outputs
Switched-Mode Power Supply, ITE and Medical 40W 5 / 15 / -15V 5A / 1.5A / 500mA
5V, 15V, -15V, Triple Output Power Supply, Medical & ITE Certifications
AC-DC Regulated Power Supply Module, 3 Output, 40W
POWER SUPPLY AC-DC TRI OUTPUT 40W +5V@5A +15V@1.5A -15V@.5A 85-264V INPUT
XP POWER ECP40UT02 AC/DC Open Frame Power Supply, Adjustable, Fixed, 3 Output, 85 V, 264 V, 40 W, 5 V
PSU, 40W, COMPACT TRIPLE OUTPUT
AC/DC CONVERTER 5V 15V -15V 40W
POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 40W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 40W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V A; Available until stocks are exhausted Alternative available
Power Supply, Ac-Dc, Medical, 3O/P, 40W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:5V; Tensión De Entrada Ac Máx.:264V; Núm. De Salidas:3; Corriente De Salida - Salida 1:5A; Altura:22Mm |Xp Power ECP40UT02

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers