XP Power ECM40UT34

XP Power 40W Switching Power Supply 3.3V DC 5V DC 1.5A 6A 500mA Output 3 Outputs
$ 54.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECM40UT34.

Farnell

Datasheet21 pages6 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+11.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECM40UT33
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 3 Output, 40 W, 90V AC to 264V AC
XP PowerECM40UT31
XP Power 40W Switching Power Supply, 5V DC Out, ±12V DC Out, 2A/6A/500mA Out, 3 Outputs
XP PowerECP40UT01
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/2A/0.5A 40W Medical 14-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin

Descriptions

Descriptions of XP Power ECM40UT34 provided by its distributors.

XP Power 40W Switching Power Supply 3.3V DC 5V DC 1.5A 6A 500mA Output 3 Outputs
AC-DC Regulated Power Supply Module, 3 Output, 40W
POWER SUPPLY AC-DC TRI OUTPUT 40W +3.3V@6A +5V@1.5A +12V@.5A 90-264V INPUT
AC/DC CONVERTER 3.3V 5V 12V 40W
XP POWER ECM40UT34 AC/DC Open Frame Power Supply, Adjustable, Fixed, 3 Output, 90 V, 264 V, 60 W, 3.3 V
AC/DC, 40W Open-Frame Power Supply
POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 40W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 40W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Ou
Power Supply, Ac-Dc, Medical, 3O/P, 40W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Núm. De Salidas:3; Corriente De Salida - Salida 1:6A; Altura:30.5Mm |Xp Power ECM40UT34

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers