What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power DTE6048S5V1

Module DC-DC 48VIN 1-OUT 5.1V 12A 60W 8-Pin
$ 81.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DTE6048S5V1.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-45.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerDTE4048S12
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 12 V
XP PowerDTE2048S12
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP PowerDTE2048S12-D
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid

Descriptions

Descriptions of XP Power DTE6048S5V1 provided by its distributors.

Module DC-DC 48VIN 1-OUT 5.1V 12A 60W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC CONVERTER, 60W, 4:1, CHASSIS MT | XP Power DTE6048S5V1
XP Power DCDC, DTE60, 18 ¡ú 75 V , 5V , 60W
Dc-Dc Converter, 5.1V, 12A; Power Supply Applications:Ite; Dc/Dc Converter Type:Module; Input Ratio:4:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:5.1V; Output Current - Output 1:12A; Width:67.8Mm Rohs Compliant: Yes |Xp Power DTE6048S5V1

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTE6048S5V1.