Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.67 / Output Type = Fixed / Switching Frequency kHz = 285 / Capacitive Load uF = 1160 / Rated Power W = 20 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Insulation Voltage kV = 2.5 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 91 / MTBF h = 750000 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Plastic / Mounting Type = Chassis Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 95 / Length mm = 96 / Width mm = 54 / Height mm = 23 / Weight g = 107 / Warranty = 3 Years / Series = DTE20