Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power DLG150PS700-A

Led Driver, 150W, 60V - 210V, 0.7A
$ 97.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DLG150PS700-A.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

element14 APAC

Newark

Related Parts

Advanced EnergyLXC96-0450SW
LED DRVR Module 1-CH IP67 213V 0.45A
Advanced EnergyLXD96-0450SW
LED SUPPLY CC AC/DC 106-213V
Advanced EnergyLXC120-0700SW
POWER SUPPLY, AC-DC, LED, 103-171VDC, 700MA, VIN 90-305AC, LXC120 SERIES
Thomas Research ProductsLED100W-222-C0450
LED DRIVR CC AC/DC 74-222V 450MA
Thomas Research ProductsPLED96W-213-C0450-D
LED DRIVR CC AC/DC 71-213V 450MA
Thomas Research ProductsPLED75W-214-C0350-D
LED DRIVR CC AC/DC 72-214V 350MA

Descriptions

Descriptions of XP Power DLG150PS700-A provided by its distributors.

LED DRIVER, 150W, 60V - 210V, 0.7A
70 to 150 Watts LED Power Supplies
POWER SUPPLY AC-DC LED SUPPLY CC AC/DC 60-210V
Led Driver, 150W, 0.7A, 210V; Power Supply Applications:-; Output Power Max:150W; Output Voltage Max:210V; Output Current:700Ma; Led Driver Mode:Constant Current; Input Voltage Min:90Vac; Input Voltage Max:305Vac Rohs Compliant: Yes |Xp Power DLG150PS700-A

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLG150PS700A