XP Power CA12N

Dc-dc Converter, Thru Hole, DIP, 1W, -1250V@800A, 11.5-15.5V in, Ca Series
$ 317.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power CA12N.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages15 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.47%

CAD Models

Download XP Power CA12N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerCA12P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 1250V@800A, 11.5-15.5V IN, CA SERIES
XP PowerCA10N
High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 1 W, 1 mA, Through Hole
XP PowerCA20P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 2000V@500A, 11.5-15.5V IN, CA SERIES
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power CA12N provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1250V@800A, 11.5-15.5V IN, CA SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, CAseries, 11.5 → 15.5 V DC input, -1.2kVoutput, 1W
DC-DC CONVERTER, 1 O/P, -1.25KV, 800UA; Product Range: CA Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: -1.25kV; Output Current Max: 800µA; Polarity: Negative Output; DC / DC Converter Output Type: F
-1250Vdc 0.8mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1.2kV
Outputs = 1 / Output Voltage kV = -1.25 / Output Current uA = 800 / Input Voltage Min. V = 11.5 / Input Voltage Max. V = 15.5 / Output Type = Adjustable / Rated Power W = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (%) % = 0.0005 / Protection Type = Short Circuit Protection / MTBF h = 2100000 / Length mm = 27.9 / Width mm = 44.4 / Height mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA12N.