XP Power AG30P-12

XP Power DCDCConverter, AGseries, 0 → 12 V DC input, 3kV dcoutput, 1W
$ 254.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AG30P-12.

IHS

Datasheet10 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

CAD Models

Download XP Power AG30P-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerAG025P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 4 mA
XP PowerAG05P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 2 mA
XP PowerAGH30P-12
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1.5W,3000V@500A,0.7-12V IN, AGH SERIES

Descriptions

Descriptions of XP Power AG30P-12 provided by its distributors.

XP Power DCDCConverter, AGseries, 0 → 12 V DC input, 3kV dcoutput, 1W
DC-DC CONVERTER, 3KV, 320UA; DC / DC Con; DC-DC CONVERTER, 3KV, 320UA; DC / DC Converter Type:-; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Mounting:Surface Mount Device; Output Power Max:1W; Outp
DC-DC CONVERTER, 3KV, 320UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3kV; Output Current - Output 1: 320µA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: AG Series
Outputs = 1 / Output Voltage 1 kV = 3 / Output Current 1 uA = 330 / Adjustable Output Voltage Min. V = 175 / Adjustable Output Voltage Max. kV = 3 / Output Type = Adjustable / Rated Power W = 1 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 12 / Mounting Type = SMD / Termination Type = Soldering Pads / Ripple & Noise (%) % = 0.3 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 11.4 / Width mm = 28.7 / Height mm = 6.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG30P-12.
  • AG30P12