XP Power AFM60US15

15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
$ 63.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AFM60US15.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-11-17
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-06-30
LTD Date2023-06-30

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
XP PowerALM65US15
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
XP PowerAFM30US12
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES

Descriptions

Descriptions of XP Power AFM60US15 provided by its distributors.

15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
POWER SUPPLY AC-DC EXTERNAL 60W IT & MEDICAL
Psu Ac/Dc, Ite & Med, 1 Outputs, 60W; |Xp Power AFM60US15
Power Supply, ITE and Medical, 15V, 4A, 60W
ADAPTOR, AC-DC, MEDICAL, 15V, 4A
Plug-In Adapter Single-OUT 15V 4A 60W Medical
ADAPTOR, AC-DC, MEDICAL, 15V, 4A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 15V; Output Current - Output 1: 4A; Output Voltage - O; Available until stocks are exhausted Alternative available

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers