Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ACM36US12

12Vdc 3A, 12V Wall Plug-In Adaptor, Medical & ITE Certifications, Interchangeable AC Plug
$ 16.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ACM36US12.

IHS

Datasheet4 pages5 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of XP Power ACM36US12 provided by its distributors.

12Vdc 3A, 12V Wall Plug-In Adaptor, Medical & ITE Certifications, Interchangeable AC Plug
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
POWER SUPPLY AC-DC DESKTOP MEDICAL&ITE 36W 12V@3A 90-264V INPUT
ADAPTOR, MEDICAL, AC-DC, 12V, 3A; No. of Outputs: 1 Output; Output Power Max: 36W; Output Voltage - Output 1: 12V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Bar
Outputs = 1 / Output Voltage V = 12 / Output Current A = 3 / Output Type = Fixed / Rated Power W = 36 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Output Connection Type = 2.5 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 89 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 97 / Width mm = 33 / Height mm = 60

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers