XP Power A30N-5

Dc-dc Converter, Thru Hole, DIP, 1W, -3000V@330A, 0.7-5V in, A Series
$ 256.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power A30N-5.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages14 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerQ01-5
DC-DC Unregulated Power Supply Module, 1 Output, 0.5W, Hybrid
XP PowerQ10-5
DC-DC CONVERTER, THRU HOLE, DIP, 0.5W, 1000V@500A, 0.7-5V IN, Q SERIES
XP PowerA08P-5
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 800V@1.25MA, 0.7-5V IN, A SERIES

Descriptions

Descriptions of XP Power A30N-5 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, -3000V@330A, 0.7-5V IN, A SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, Aseries, 0 → 5 V DC input, 3kV dcoutput, 1W
DC-DC Converter, -3KV, 320UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Through Hole;
-3000Vdc 0.33mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -3kV
DC-DC CONVERTER, -3KV, 320UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: -3kV; Output Current - Output 1: 320µA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: A Serie

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • A30N-5.
  • A30N5
  • A30N5.