XP Power A02P-5

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 108.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power A02P-5.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+114%

CAD Models

Download XP Power A02P-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerAG01P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 10 mA
XP PowerAG02P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, 1 W, 5 mA, Surface Mount
XP PowerQ01-5
DC-DC Unregulated Power Supply Module, 1 Output, 0.5W, Hybrid

Descriptions

Descriptions of XP Power A02P-5 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 200V@5MA, 0.7-5V IN, A SERIES
High Voltage DC/DC Converter, Proportional, Positive Output, Adjustable, 1 W, 5 mA, Through Hole
XP Power DCDC Converter, A Series, 0-5V In, 200V Out, 1W
DC-DC Converter, 200V, 5000UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Through Hole;
Dc-Dc Converter, 200V, 5000Ua; |Xp Power A02P-5
200Vdc 5mA, High Voltage DC/DC Converter
SGL O/P, DC-HV DC PCB MOUNT, 1W, +200V
DC-DC CONVERTER, 200V, 5000UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 200V; Output Current - Output 1: 5mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: A Series
Outputs = 1 / Output Voltage 1 V = 200 / Output Current 1 mA = 5 / Adjustable Output Voltage Min. V = 28 / Adjustable Output Voltage Max. V = 200 / Output Type = Adjustable / Rated Power W = 1 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 23.4 / Width mm = 11.4 / Height mm = 6.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • A02P-5.
  • A02P5