Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XinaBox XK70

Family Name = xCHIP / Product Type = Development Kits / Program Memory KB = 32 / Memory Size KB = 256 / Memory Type =...

Submit Request for Quote

Unfortunately we do not know of any distributors for XK70. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of XinaBox XK70 provided by its distributors.

Family Name = xCHIP / Product Type = Development Kits / Program Memory KB = 32 / Memory Size KB = 256 / Memory Type = Flash / Memory Type = SRAM / Kit Contents = 2x CC03 M0+ Cores, BR01 Raspberry Pi Bridge, 2x AM02 Antennas 868/915 MHz, OC03 Relay Module, PB04 AA Battery Holder Module, PL02 3.7V LiPo Battery Power Module, 2x RL02 LoRa Radio Modules 868MHz, IP02 USB Interface, SN01 GPS module, SW02 Weather Sensor, 10x xBUS Connectors, 2x xPDI Connectors / Interfaces = xBUS / Interfaces = USB / Interfaces = xPDI / Wireless Connectivity = LoRa® / Supply Voltage Max. V = 5

Manufacturer Aliases

XinaBox has several brands around the world that distributors may use as alternate names. XinaBox may also be known as the following names:

  • XINABOX LIMITED