Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XinaBox IP02

Family Name = xCHIP / Product Type = Programmer / Memory Size B = 128 / Memory Type = EEPROM / Interfaces = xBUS /...

Submit Request for Quote

Unfortunately we do not know of any distributors for IP02. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of XinaBox IP02 provided by its distributors.

Family Name = xCHIP / Product Type = Programmer / Memory Size B = 128 / Memory Type = EEPROM / Interfaces = xBUS / Interfaces = xPDI / Interfaces = USB / Interfaces = UART / Width mm = 32 / Height mm = 9 / Weight g = 6.3
ADVANCED USB PROG INTERFACE MODULE; Accessory Type:Advanced USB Programming Interface Module; For Use With:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); IC / Module Used:FT232R; Modular Development Platform Type:Advanced USB Programming Interface; Silicon / Module Manufacturer Name:FTDI

Manufacturer Aliases

XinaBox has several brands around the world that distributors may use as alternate names. XinaBox may also be known as the following names:

  • XINABOX LIMITED