What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XCV600E-7BGG432C

Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCV600E-7BGG432C.

IHS

Datasheet233 pages12 years ago

Alternate Parts

Price @ 1000
$ 428.656
Stock
8,452
107,430
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
-
Number of Logic Blocks (LABs)
3456
3456
Number of Logic Elements/Cells
15552
15552
Number of I/Os
-
316
Number of Gates
186624
186624
RAM Size
36 kB
36 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-05-31
LTD Date2014-09-30

Descriptions

Descriptions of Xilinx XCV600E-7BGG432C provided by its distributors.

Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 400MHz, 15552-Cell, CMOS, PBGA432
FPGA 3456 CLBS 186624 GATES 400 MHz PBGA432
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA-432

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCV600E7BGG432C