What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XCV400E-6FG676C

FPGA Virtex-E Family 129.6K Gates 10800 Cells 357MHz 0.18um (CMOS) Technology 1.8V 676-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCV400E-6FG676C.

LKR

Datasheet233 pages12 years ago

Augswan

iiiC

DigiKey

Sierra IC

CAD Models

Download Xilinx XCV400E-6FG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.773
Stock
134,049
77,967
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
676
-
Number of Logic Blocks (LABs)
2400
2400
Number of Logic Elements/Cells
10800
10800
Number of I/Os
404
-
Number of Gates
129600
129600
RAM Size
20 kB
20 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-05-20
LTD Date2014-09-20

Descriptions

Descriptions of Xilinx XCV400E-6FG676C provided by its distributors.

FPGA Virtex-E Family 129.6K Gates 10800 Cells 357MHz 0.18um (CMOS) Technology 1.8V 676-Pin FBGA
VIRTEX-E 1.8 V FIELD PROGRAMMABLE GATE ARRAY Field Programmable Gate Array, 2400 CLBs, 129600 Gates, 357MHz, 10800-Cell, CMOS, PBGA676
Programmable Logic Devices (CPLD/FPGA)
IC MCU 32BIT 192KB FLASH 64LQFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCV400E 6FG676C
  • XCV400E6FG676C