AMD XCF16PVOG48C

16MB FLASH TSOP-48-12.2mm Memory - Configuration Proms for FPGAs ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF16PVOG48C.

Newark

Datasheet35 pages27 years ago

Upverter

HQonline

iiiC

CAD Models

Download AMD XCF16PVOG48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-04-02

Related Parts

FPGA Configuration Memory, Flash, 8 Mbit, 33 MHz, Parallel, Serial, 48 Pins, TSOP
4MB 1.65V 2V 33MHz Parallel TSOP-48 SMD mount 12.1mm*18.5mm*1mm
Configuration Memory, 32MX1, Serial, CMOS, PDSO48, PLASTIC, TSOP-48

Descriptions

Descriptions of AMD XCF16PVOG48C provided by its distributors.

16MB FLASH TSOP-48-12.2mm Memory - Configuration Proms for FPGAs ROHS
XILINX XCF16PVOG48C PROM, PLATFORM FLASH, 16MBIT, 48TSOP
Memory 2MB 1.8V 1.65V 2V 33MHz Parallel 1-Bit 8-Bit TSOP-48 SMD
FLASH 16MB PROM (ST MICRO), LEAD FREE
IC PROM SRL 1.8V 16M GATE 48TSOP
Configuration Memory, 32MX1, Serial, CMOS, PDSO48
Configuration PROM 48-Pin TSOP
Configuration Memory, 2MX8, PDSO48
PROM, PLATFORM FLASH, 16MBIT, 48TSOP; Memory Type:Flash; Memory Size:16Mbit; Interface Type:Serial, Parallel, JTAG; Clock Frequency:50MHz; Supply Voltage Range:1.65V to 2V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; IC Generic Number:XCF16P; Termination Type:SMD; Voltage Vcc:1.8V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF16PVOG48 C
  • XCF16PVOG48C.