AMD XCF08PVOG48C

FPGA Configuration Memory, Flash, 8 Mbit, 33 MHz, Parallel, Serial, 48 Pins, TSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF08PVOG48C.

element14 APAC

Datasheet35 pages27 years ago

Upverter

HQonline

iiiC

CAD Models

Download AMD XCF08PVOG48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-30
LTD Date2022-04-02

Related Parts

16MB FLASH TSOP-48-12.2mm Memory - Configuration Proms for FPGAs ROHS
Configuration Memory, 32MX1, Serial, CMOS, PDSO48, PLASTIC, TSOP-48

Descriptions

Descriptions of AMD XCF08PVOG48C provided by its distributors.

FPGA Configuration Memory, Flash, 8 Mbit, 33 MHz, Parallel, Serial, 48 Pins, TSOP
FPGA Configuration Flash Memory / IC PROM SRL 1.8V 8M GATE 48TSOP
PROM, PLATFORM FLASH, 8MBIT, 48TSOP; Memory Type:Flash; Memory Size:8Mbit; Interface Type:Serial, Parallel, JTAG; Clock Frequency:50MHz; Supply Voltage Range:1.65V to 2V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; IC Generic Number:XCF08P; Termination Type:SMD; Voltage Vcc:1.8V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF08P-VOG48C
  • XCF08PVO(G)48C
  • XCF08PVOG48 C
  • XCF08PVOG48C.