AMD XCF01SVOG20C

Xilinx XCF01SVOG20C Prom, Platform Flash, 1MBIT, 20TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF01SVOG20C.

Newark

Datasheet35 pages27 years ago

HQonline

iiiC

DigiKey

CAD Models

Download AMD XCF01SVOG20C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-30
LTD Date2022-04-30

Related Parts

XILINX XCF02SVOG20C PROM, PLATFORM FLASH, 2MBIT, 20TSSOP
STMicroelectronicsSTM32F030F4P6TR
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030F4P6
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F070F6P6
Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
NXP SemiconductorsP89LPC921FDH,518
MCU 8-bit P89 80C51 CISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
IC MCU 8BIT 7KB FLASH 20TSSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin TSSOP Tube

Descriptions

Descriptions of AMD XCF01SVOG20C provided by its distributors.

XILINX XCF01SVOG20C PROM, PLATFORM FLASH, 1MBIT, 20TSSOP
128KB 3V 3.6V 33MHz 1bit TSSOP-20 SMD mount 6.5mm*4.39mm*1.19mm
Flash Ser 3,3V 1Mbit 33MHz TSSOP20
MICROCIRCUIT/PROM 1M1 CMOS FLASH XCF01SV
Configuration Memory, 2MX1, Serial, CMOS, PDSO20
Configuration PROM 20-Pin TSSOP
IC PROM SRL FOR 1M GATE 20-TSSOP
Programmable Logic Device (CPLD/FPGA)
PROM, PLATFORM FLASH, 1MBIT, 20TSSOP; Memory Type:Flash; Memory Size:1Mbit; Clock Frequency:50MHz; IC Interface Type:JTAG, Parallel, Serial; Memory Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); IC Generic Number:XCF01S; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 2.7V, 3V to 3.6V; Termination Type:Surface Mount Device; Voltage Vcc:3.3V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF01S-VOG20-C
  • XCF01S-VOG20C
  • XCF01S-VOG20C.
  • XCF01SVOG20 C
  • XCF01SVOG20-C
  • XCF01SVOG20C.