What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XC7K70T-2FBV484C

Field Programmable Gate Array, 5125 CLBs, 65600-Cell, PBGA484

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC7K70T-2FBV484C.

IHS

Datasheet73 pages12 years ago

Alternate Parts

Price @ 1000
$ 321.09
Stock
7,442
201,570
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
-
484
Number of Logic Blocks (LABs)
5125
5125
Number of Logic Elements/Cells
-
65600
Number of I/Os
-
300
Number of Gates
-
-
RAM Size
-
607.5 kB
Min Supply Voltage
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-05-27

Descriptions

Descriptions of Xilinx XC7K70T-2FBV484C provided by its distributors.

Field Programmable Gate Array, 5125 CLBs, 65600-Cell, PBGA484
FIELD PROGRAMMABLE GATE ARRAY, FBGA-484
XC7K70T-2FBV484C;KINTEX-7 Family

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K70T2FBV484C