Xilinx XC7K480T-2FF901C

FPGA Kintex-7 477760 Cells 28nm Technology 1V 901-Pin FC-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC7K480T-2FF901C.

IHS

Datasheet73 pages13 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 7,855.42
$ 7,855.42
Stock
12,083
169,705
169,705
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Number of Logic Blocks (LABs)
37325
37325
37325
Number of Logic Elements/Cells
477760
477760
477760
Number of I/Os
380
400
400
Number of Gates
-
-
-
RAM Size
4.2 MB
4.2 MB
4.2 MB
Min Supply Voltage
970 mV
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V
1.03 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01

Related Parts

FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA
FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin BGA

Descriptions

Descriptions of Xilinx XC7K480T-2FF901C provided by its distributors.

FPGA Kintex-7 477760 Cells 28nm Technology 1V 901-Pin FC-BGA
Field Programmable Gate Array, 37325 CLBs, 1286MHz, 477760-Cell, CMOS, PBGA901
IC FPGA 380 I/O 901FCBGA
DC DC CONVERTER +/-12V 5W

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K480T2FF901C