Xilinx XC6SLX75-N3FG484C

FPGA Spartan-6 LX 74637 Cells 45nm Technology 1.2V 484-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX75-N3FG484C.

IHS

Datasheet11 pages18 years ago

Xilinx SCT

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6SLX75-N3FG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 233.56
Stock
35,730
117,855
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
5831
5831
Number of Logic Elements/Cells
74637
74637
Number of I/Os
408
408
Number of Gates
-
-
RAM Size
387 kB
387 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Xilinx XC6SLX75-N3FG484C provided by its distributors.

FPGA Spartan-6 LX 74637 Cells 45nm Technology 1.2V 484-Pin FCBGA
Spartan-6 FPGA, 408 Max User I/O, Speed Grade-N3, Logic Cells 74637, FG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 5831 CLBs, 806MHz, 74637-Cell, CMOS, PBGA484

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX75N3FG484C