Xilinx XC6SLX75-3FG484C

FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX75-3FG484C.

IHS

Datasheet11 pages18 years ago

Xilinx SCT

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6SLX75-3FG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 217.36
$ 217.36
Stock
23,042
252,987
252,987
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
5831
5831
5831
Number of Logic Elements/Cells
74637
74637
74637
Number of I/Os
408
408
408
Number of Gates
-
-
-
RAM Size
387 kB
387 kB
387 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

FPGA XA Spartan-6 Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-6 Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-6 Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Xilinx XC6SLX75-3FG484C provided by its distributors.

FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 408 Max User I/O, Speed Grade-3, Logic Cells 74637, FG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 5831 CLBs, 862MHz, 74637-Cell, CMOS, PBGA484
FPGA 862 MHz PBGA484
IC FPGA 280 I/O 484FBGA
IC FLASH 512GBIT MMC 169LFBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD