What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XC5VTX240T-2FF1759C

FPGA Virtex-5 TXT Family 65nm (CMOS) Technology 1V 1759-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VTX240T-2FF1759C.

IHS

Datasheet15 pages27 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC5VTX240T-2FF1759C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16,942.538
Stock
29,674
136,020
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1759
1759
Number of Logic Blocks (LABs)
18720
18720
Number of Logic Elements/Cells
239616
239616
Number of I/Os
680
680
Number of Gates
-
-
RAM Size
1.4 MB
1.4 MB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24

Related Parts

FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 1V 1759-Pin FCBGA
FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 1V 1759-Pin FCBGA
FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 1V 1759-Pin FCBGA

Descriptions

Descriptions of Xilinx XC5VTX240T-2FF1759C provided by its distributors.

FPGA Virtex-5 TXT Family 65nm (CMOS) Technology 1V 1759-Pin FCBGA
Field Programmable Gate Array, 18720 CLBs, 239616-Cell, CMOS, PBGA1759
Power Supply Support Circuit, Fixed, 1 Channel, +3.0V, CMOS, PDSO4
IC DSP CONTROLLER 16BIT 100LQFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VTX240T2FF1759C