AMD XC5VLX50T-2FF665I

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX50T-2FF665I.

LCSC

Datasheet15 pages27 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download AMD XC5VLX50T-2FF665I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,284.605
$ 1,284.605
Stock
330,338
196,685
196,685
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
665
665
665
Number of Logic Blocks (LABs)
3600
3600
3600
Number of Logic Elements/Cells
46080
46080
46080
Number of I/Os
360
360
360
Number of Gates
-
-
-
RAM Size
270 kB
270 kB
270 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX50T-2FF665I provided by its distributors.

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA1136
IC FPGA 360 I/O 665FCBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX50T2FF665I