What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XC5VLX330-1FF1760C

FPGA Virtex-5 LX Family 331776 Cells 65nm (CMOS) Technology 1V 1760-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX330-1FF1760C.

IHS

Datasheet15 pages27 years ago

Augswan

_legacy Avnet

iiiC

CAD Models

Download AMD XC5VLX330-1FF1760C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23,692.22
$ 23,692.22
Stock
178,592
130,588
130,588
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1760
1153
1153
Number of Logic Blocks (LABs)
25920
25920
25920
Number of Logic Elements/Cells
331776
331776
331776
Number of I/Os
1200
1200
1200
Number of Gates
-
-
-
RAM Size
1.3 MB
1.3 MB
1.3 MB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A001.A.7.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-5 TXT Family 65nm (CMOS) Technology 1V 1759-Pin FCBGA
FPGA Virtex-5 TXT Family 65nm (CMOS) Technology 1V 1759-Pin FCBGA
FPGA Virtex-5 TXT Family 65nm (CMOS) Technology 1V 1759-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX330-1FF1760C provided by its distributors.

FPGA Virtex-5 LX Family 331776 Cells 65nm (CMOS) Technology 1V 1760-Pin FCBGA
Field Programmable Gate Array, 25920 CLBs, 331776-Cell, PBGA1760
IC FPGA 1200 I/O 1760FCBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)